- RS Stock No.:
- 202-3496
- Mfr. Part No.:
- MS4-LFM-1/4-BUV
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$317.49
(exc. GST)
$349.24
(inc. GST)
Units | Per unit |
1 + | $317.49 |
- RS Stock No.:
- 202-3496
- Mfr. Part No.:
- MS4-LFM-1/4-BUV
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo fine filter MS4-LFM-1/4-BUV 1 μm filter, metal bowl guard, fully automatic condensate drain and flow direction from left to right.
Series MS
Size 4
Design structure Fibre filter
Grade of filtration 1 μm
Condensate drain fully automatic
Size 4
Design structure Fibre filter
Grade of filtration 1 μm
Condensate drain fully automatic
Specifications
Attribute | Value |
---|---|
Filtration Size | 1µm |
Port Connection | G 1/4 |
Drain Type | Automatic |
Manufacturer Series | MS |
Maximum Flow Rate | 360L/min |
Related links
- Festo MS series 1μm G 1/2 Pneumatic Filter 3000L/min max with...
- Festo MS series 5μm G 1/8 Pneumatic Filter 1000L/min max with...
- Festo MS series 1μm G 1/2 Pneumatic Filter 950L/min max with...
- Festo MS series 1μm Pneumatic Filter 7000L/min max with Automatic drain
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 360L/min max with...
- Festo MS series 5μm G 1/4 Pneumatic Filter 1300L/min max with...
- Festo MS series 40μm G 1/4 Pneumatic Filter 1700L/min max with...
- Festo MS series 1μm G 1/4 Pneumatic Filter 360L/min max with Manual drain