Festo Clevis SG-M36X2, To Fit 36mm Bore Size
- RS Stock No.:
- 202-2630
- Mfr. Part No.:
- SG-M36X2
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$405.08
(exc. GST)
$445.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $405.08 |
- RS Stock No.:
- 202-2630
- Mfr. Part No.:
- SG-M36X2
- Brand:
- Festo
Related links
- Festo Clevis SGA-M36X2, To Fit 36mm Bore Size
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
- Festo Rod Nut SGS-M36X2, To Fit 36mm Bore Size
- Festo Clevis SG-M48X2, To Fit 48mm Bore Size
- Festo Clevis SG-M4, To Fit 4mm Bore Size
- Festo Clevis SG-M10, To Fit 10mm Bore Size
- Festo Clevis SG-M27X2-B, To Fit 27mm Bore Size
- Festo Clevis SG-M16, To Fit 16mm Bore Size