- RS Stock No.:
- 202-2472
- Mfr. Part No.:
- FK-M36X2
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$931.30
(exc. GST)
$1,024.43
(inc. GST)
Units | Per unit |
1 + | $931.30 |
- RS Stock No.:
- 202-2472
- Mfr. Part No.:
- FK-M36X2
- Brand:
- Festo
Related links
- Hammers
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Festo Clevis SGA-M36X2, To Fit 36mm Bore Size
- Festo Rod Nut SGS-M36X2, To Fit 36mm Bore Size
- Festo Clevis SG-M36X2, To Fit 36mm Bore Size