Festo Rod Nut SGS-M36X2, To Fit 36mm Bore Size
- RS Stock No.:
- 202-2596
- Mfr. Part No.:
- SGS-M36X2
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$490.98
(exc. GST)
$540.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $490.98 |
- RS Stock No.:
- 202-2596
- Mfr. Part No.:
- SGS-M36X2
- Brand:
- Festo
Related links
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
- Festo Clevis SGA-M36X2, To Fit 36mm Bore Size
- Festo Clevis SG-M36X2, To Fit 36mm Bore Size
- Festo Rod Nut SGS-M27X2, To Fit 27mm Bore Size
- Festo Rod Nut SGS-M16, To Fit 16mm Bore Size
- Festo Rod Nut SGS-M4, To Fit 4mm Bore Size
- Festo Rod Nut SGS-M12, To Fit 12mm Bore Size
- Festo Rod Nut SGS-M42X2, To Fit 42mm Bore Size