Festo Clevis SG-M16, To Fit 16mm Bore Size
- RS Stock No.:
- 202-2595
- Mfr. Part No.:
- SG-M16
- Brand:
- Festo
7 In AU stock for next working day delivery
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.89
(exc. GST)
$39.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.89 |
- RS Stock No.:
- 202-2595
- Mfr. Part No.:
- SG-M16
- Brand:
- Festo
Related links
- Festo Clevis SGA-M16, To Fit 16mm Bore Size
- Festo Rod Nut SGS-M16, To Fit 16mm Bore Size
- Festo Spherical Rod End FK-M16, To Fit 16mm Bore Size
- Festo Clevis SGA-M16X1,5, To Fit 16mm Bore Size
- Festo Clevis SG-M48X2, To Fit 48mm Bore Size
- Festo Clevis SG-M4, To Fit 4mm Bore Size
- Festo Clevis SG-M10, To Fit 10mm Bore Size
- Festo Clevis SG-M36X2, To Fit 36mm Bore Size