Festo Clevis SGA-M36X2, To Fit 36mm Bore Size
- RS Stock No.:
- 202-2561
- Mfr. Part No.:
- SGA-M36X2
- Brand:
- Festo
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,104.55
(exc. GST)
$1,215.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,104.55 |
- RS Stock No.:
- 202-2561
- Mfr. Part No.:
- SGA-M36X2
- Brand:
- Festo
Related links
- Festo Clevis SG-M36X2, To Fit 36mm Bore Size
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
- Festo Rod Nut SGS-M36X2, To Fit 36mm Bore Size
- Festo Clevis SGA-M16, To Fit 16mm Bore Size
- Festo Clevis SGA-M27X2, To Fit 27mm Bore Size
- Festo Clevis SGA-M20X1,5, To Fit 20mm Bore Size
- Festo Clevis SGA-M12X1,25, For Use With Swivelling Cylinder...
- Festo Clevis SGA-M12, To Fit 12mm Bore Size