Festo Clevis SG-M27X2-B, To Fit 27mm Bore Size
- RS Stock No.:
- 202-2574
- Mfr. Part No.:
- SG-M27X2-B
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$217.88
(exc. GST)
$239.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $217.88 |
- RS Stock No.:
- 202-2574
- Mfr. Part No.:
- SG-M27X2-B
- Brand:
- Festo
Related links
- Festo Clevis SGA-M27X2, To Fit 27mm Bore Size
- Festo Rod Nut SGS-M27X2, To Fit 27mm Bore Size
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Joint KSG-M27X2, To Fit 27mm Bore Size
- Festo Clevis SG-M48X2, To Fit 48mm Bore Size
- Festo Clevis SG-M4, To Fit 4mm Bore Size
- Festo Clevis SG-M10, To Fit 10mm Bore Size
- Festo Clevis SG-M36X2, To Fit 36mm Bore Size