Festo DPA Pneumatic Booster Regulator, KD4, QS-12, Silencer

Subtotal (1 unit)*

$6,522.12

(exc. GST)

$7,174.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,522.12

*price indicative

RS Stock No.:
288-2497
Mfr. Part No.:
DPA-63-16-CRVZS20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

8bar

Port Size

KD4, QS-12, Silencer

Series

DPA

Pressure Gauge

Yes

Silencer

Yes

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

232psi

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

21.5kg

COO (Country of Origin):
HU
The Festo pressure booster is designed with a twin-piston system and an air reservoir, ensuring efficient and reliable performance. With a pressure regulation range of 4 bar to 16 bar, this pressure booster is suitable for a variety of applications. Wheth

Twin-piston design for enhanced performance

Pressure regulation range of 4 bar to 16 bar for versatile use

Built-in air reservoir for stable pressure output

Corrosion-resistant materials for durability

Compliant with EU Pressure Equipment Directive for safety

Easy mounting via slot nuts for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy