Festo DPA Pneumatic Booster Regulator, KD4, QS-12, Silencer

Subtotal (1 unit)*

$6,320.68

(exc. GST)

$6,952.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,320.68

*price indicative

RS Stock No.:
288-2491
Mfr. Part No.:
DPA-63-10-CRVZS20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

8bar

Port Size

KD4, QS-12, Silencer

Series

DPA

Pressure Gauge

Yes

Silencer

Yes

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

1MPa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

21.5kg

COO (Country of Origin):
HU
The Festo Pressure Booster is designed for optimum performance in compressed air systems. With features like a twin-piston design, air reservoir, pressure gauge, and corrosion-resistant materials, this product ensures reliable and efficient air pressure r

Twin-piston design for enhanced pressure boosting

Air reservoir for consistent air supply

Pressure gauge for accurate pressure monitoring

Corrosion-resistant materials for durability

Wide pressure regulation range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy