Festo DPA Pneumatic Booster Regulator, KD4, QS-16, Silencer

Subtotal (1 unit)*

$8,921.14

(exc. GST)

$9,813.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,921.14

*price indicative

RS Stock No.:
288-2475
Mfr. Part No.:
DPA-100-16-CRVZS20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

8bar

Port Size

KD4, QS-16, Silencer

Series

DPA

Pressure Gauge

Yes

Silencer

Yes

Minimum Set Pressure

0.4MPa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

30kg

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Festo pressure booster is designed with a twin-piston mechanism and an air reservoir, allowing for a wide pressure regulation range. With a CE mark in accordance with EU Pressure Equipment Directive, this pressure booster ensures efficient and reliabl

Piston diameter of 100mm for optimal performance

Mounting position allows for condensate drain underneath for easy maintenance

Operating pressure range of 0.2 MPa to 0.8 MPa for flexibility in usage

Corrosion resistance class CRC 2 for durability

High-alloy stainless steel material for air reservoir for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy