Festo DPA Pneumatic Booster Regulator, KD4, QS-10, Silencer

Subtotal (1 unit)*

$4,178.98

(exc. GST)

$4,596.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,178.98

*price indicative

RS Stock No.:
288-2484
Mfr. Part No.:
DPA-40-16-CRVZS5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

8bar

Port Size

KD4, QS-10, Silencer

Series

DPA

Pressure Gauge

Yes

Silencer

No

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

1.6MPa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

7.3kg

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Festo pressure booster is a reliable and efficient tool designed to regulate output pressure from 0.45 MPa to 1.6 MPa. With features such as twin-piston design, air reservoir, and pressure gauge, this pressure booster is ideal for various applications

Twin-piston pressure booster design for enhanced efficiency

Includes air reservoir for storing compressed air

Equipped with pressure gauge for accurate pressure monitoring

Wide pressure regulation range from 0.45 MPa to 1.6 MPa

CE marked in accordance with EU Pressure Equipment Directive for safety compliance

Corrosion-resistant materials used for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy