Festo DPA Pneumatic Booster Regulator, 3/8 in G

Subtotal (1 unit)*

$3,610.54

(exc. GST)

$3,971.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,610.54

*price indicative

RS Stock No.:
288-2495
Mfr. Part No.:
DPA-63-16-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

10bar

Connection Thread Standard

G

Port Size

3/8 in G

Series

DPA

Pressure Gauge

Yes

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

232psi

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

6kg

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Festo piston-type pressure booster with a piston diameter of 63mm, operates within a pressure range of 0.2 MPa to 1 MPa, making it suitable for a variety of applications. With features like a twin-piston design and a pressure regulation range of 0.4 M

Twin-piston design for enhanced performance

Pressure regulation range of 0.4 MPa to 1.6 MPa for precise control

Output pressure range of 4 bar to 16 bar for versatility

Corrosion resistance class CRC 2 for durability

Suitable for use with compressed air to ISO 8573-1 2010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy