Festo DPA Pneumatic Booster Regulator, KD4, QS-10, Silencer
- RS Stock No.:
- 288-2479
- Mfr. Part No.:
- DPA-40-10-CRVZS2
- Brand:
- Festo
Subtotal (1 unit)*
$3,822.40
(exc. GST)
$4,204.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,822.40 |
*price indicative
- RS Stock No.:
- 288-2479
- Mfr. Part No.:
- DPA-40-10-CRVZS2
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 10bar | |
| Port Size | KD4, QS-10, Silencer | |
| Series | DPA | |
| Pressure Gauge | Yes | |
| Silencer | Yes | |
| Minimum Set Pressure | 0.4MPa | |
| Maximum Set Pressure | 1MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 4.4kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 10bar | ||
Port Size KD4, QS-10, Silencer | ||
Series DPA | ||
Pressure Gauge Yes | ||
Silencer Yes | ||
Minimum Set Pressure 0.4MPa | ||
Maximum Set Pressure 1MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 4.4kg | ||
- COO (Country of Origin):
- HU
The Festo pressure booster is a high-quality product designed for compressed air applications. With a compact design and durable materials, it is ideal for various industrial settings.
Twin-piston design for increased efficiency
Built-in air reservoir for consistent air pressure
Pressure gauge for easy monitoring
Corrosion-resistant materials for durability
Suitable for compressed air to ISO 8573-1 2010 standards
Related links
- Festo DPA Pneumatic Booster Regulator QS-10, Silencer
- Festo DPA Pneumatic Booster Regulator QS-12, Silencer
- Festo DPA Pneumatic Booster Regulator QS-16, Silencer
- Festo DPA Pneumatic Booster Regulator, 1/4 in G
- Festo DPA Pneumatic Booster Regulator, G 1/4
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- Festo DPA Pneumatic Booster Regulator, G 1/2
- Festo DPA Pneumatic Booster Regulator, 1/2 in G