Festo DPA Pneumatic Booster Regulator, 1/2 in G

Subtotal (1 unit)*

$5,772.48

(exc. GST)

$6,349.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,772.48

*price indicative

RS Stock No.:
288-2474
Mfr. Part No.:
DPA-100-16-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

10bar

Connection Thread Standard

G

Port Size

1/2 in G

Series

DPA

Pressure Gauge

Yes

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

1.6MPa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

13kg

COO (Country of Origin):
HU
The Festo powerful pressure booster is designed for optimal performance and efficiency. It features a twin-piston design with a piston magnet, ensuring precision and reliability in pressure regulation. Suitable for various applications, this pressure boos

Piston diameter of 100 mm for enhanced performance

Operating pressure range from 0.2 MPa to 1 MPa for flexibility

Pressure regulation range from 0.4 MPa to 1.6 MPa for accurate control

Corrosion resistance class CRC 2 for durability

LABS conformity for quality assurance

RoHS-compliant materials for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy