Festo DPA Pneumatic Booster Regulator, KD4, QS-16, Silencer

Subtotal (1 unit)*

$8,611.74

(exc. GST)

$9,472.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,611.74

*price indicative

RS Stock No.:
288-2470
Mfr. Part No.:
DPA-100-10-CRVZS20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

8bar

Port Size

KD4, QS-16, Silencer

Series

DPA

Pressure Gauge

Yes

Silencer

Yes

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

1MPa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

30kg

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Festo pressure booster is designed to efficiently regulate and maintain air pressure in various pneumatic systems. With a range of output pressures and operating pressures, this pressure booster is a versatile solution for industrial applications.

Twin-piston design for precise pressure control

Integrated air reservoir for consistent performance

Pressure gauge for easy monitoring of output pressure levels

Check valve for preventing backflow in the system

Corrosion-resistant materials for durability in moderate corrosion environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy