Festo DPA Pneumatic Booster Regulator, KD4, QS-12, Silencer

Subtotal (1 unit)*

$5,402.31

(exc. GST)

$5,942.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,402.31

*price indicative

RS Stock No.:
288-2490
Mfr. Part No.:
DPA-63-10-CRVZS10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

8bar

Port Size

KD4, QS-12, Silencer

Series

DPA

Pressure Gauge

Yes

Silencer

Yes

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

1MPa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

16kg

COO (Country of Origin):
HU
The Festo pressure booster is designed for efficient and reliable operation in various industrial settings. With a piston diameter of 63mm and a volume of 10l, this pressure booster ensures optimal performance and pressure regulation. Its high-quality con

Twin-piston design for enhanced performance

Built-in air reservoir for consistent pressure control

Pressure gauge for accurate monitoring

Check valve for preventing backflow

CE marked in compliance with EU Pressure Equipment Directive for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy