Festo DPA Pneumatic Booster Regulator, KD4, QS-10, Silencer
- RS Stock No.:
- 288-2480
- Mfr. Part No.:
- DPA-40-10-CRVZS5
- Brand:
- Festo
Subtotal (1 unit)*
$4,178.98
(exc. GST)
$4,596.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,178.98 |
*price indicative
- RS Stock No.:
- 288-2480
- Mfr. Part No.:
- DPA-40-10-CRVZS5
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 8bar | |
| Port Size | KD4, QS-10, Silencer | |
| Series | DPA | |
| Pressure Gauge | Yes | |
| Silencer | Yes | |
| Minimum Set Pressure | 0.4MPa | |
| Maximum Set Pressure | 1MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 7.3kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 8bar | ||
Port Size KD4, QS-10, Silencer | ||
Series DPA | ||
Pressure Gauge Yes | ||
Silencer Yes | ||
Minimum Set Pressure 0.4MPa | ||
Maximum Set Pressure 1MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 7.3kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Festo pressure booster is designed with a piston diameter of 40mm and a volume of 5l. It features an air reservoir, check valve, and pressure gauge for precise regulation. The product is suitable for compressed air applications in various industries.
Twin-piston design for efficient pressure boosting
Operates at a pressure range of 0.25 MPa to 0.8 MPa
CE marked according to EU Pressure Equipment Directive
Corrosion-resistant with moderate corrosion stress
RoHS-compliant materials for environmental safety
Related links
- Festo DPA Pneumatic Booster Regulator QS-10, Silencer
- Festo DPA Pneumatic Booster Regulator QS-12, Silencer
- Festo DPA Pneumatic Booster Regulator QS-16, Silencer
- Festo DPA Pneumatic Booster Regulator, 1/4 in G
- Festo DPA Pneumatic Booster Regulator, G 1/4
- Festo DPA Pneumatic Booster Regulator, G 1/2
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- Festo DPA Pneumatic Booster Regulator, 1/2 in G