Festo Compressed Air Dryer 20 k, LDM1-1/2-D-MAXI-600

Subtotal (1 unit)*

$7,533.37

(exc. GST)

$8,286.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,533.37

*price indicative

RS Stock No.:
203-1279
Mfr. Part No.:
LDM1-1/2-D-MAXI-600
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Dryer

Dew Point

20k

Inlet Port Size

G 1/2

Maximum Flow Rate

600L/min

Series

D

Outlet Port Size

G 1/2

Minimum Inlet Pressure

3bar

Maximum Inlet Pressure

12.5bar

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Standards/Approvals

Air quality class 1:7:1 as per DIN ISO 8573-1

COO (Country of Origin):
HU

Festo Compressed Air Dryer, 600L/min Nominal Flow Rate, G1/2 Threaded Ports - LDM1-1/2-D-MAXI-600


Keep your pneumatic equipment in optimal working condition with this compressed air dryer from Festo. It has permeable membranes that remove water vapour from the air to ensure that the moisture doesn't cause damage to your devices. Its die-cast zinc body is durable and can withstand corrosion, giving you long-term performance in harsh conditions. The dryer has a wrought aluminium alloy bowl that serves as a container to collect the filtered water vapour.

Features & Benefits


• G1/2 inlet and outlet ports for easy and time-saving installation

• Light weight of 2.25kg puts minimal strain on your pneumatic equipment

• Nominal flow rate of 600l/min for use in high-pressure applications

• Wide operating temperature range of +2°C to +50°C for use in challenging conditions

Applications


• Water treatment plants

• Chemical processing labs

• Medical equipment

How do I get the best performance from this air dryer?


You ensure optimal performance from this air dryer over the long term, you should pre-filter the supply air with a 0.01μm filter to remove contaminants and impurities.

What's the operating pressure range of this air dryer?


This air dryer handles between 3 and 12.5 bar of air pressure, making it a versatile choice for both light-duty and heavy-duty pneumatic applications.

Related links