Festo Membrane Air Dryer Compressed Air Dryer, MS6-LDM1-1/4-P20

Subtotal (1 unit)*

$2,827.83

(exc. GST)

$3,110.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,827.83

*price indicative

RS Stock No.:
202-3160
Mfr. Part No.:
MS6-LDM1-1/4-P20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Dryer

Sub Type

Membrane Air Dryer

Inlet Port Size

1/4 in

Maximum Flow Rate

200L/min

Series

MS

Outlet Port Size

1/4 in

Inlet Thread Standard

G

Overall Length

76mm

Maximum Inlet Pressure

12.5bar

Outlet Thread Standard

G

Minimum Inlet Pressure

3bar

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Overall Width

62mm

Standards/Approvals

RoHS

Overall Height

345mm

COO (Country of Origin):
HU

Festo MS Compressed Air Dryer, 200L/min Maximum Flow Rate, 1/4 inches Inlet Port Size - MS6-LDM1-1/4-P20, Numeric Part Number:543640


This compressed Air dryer is a membrane-style unit designed to remove moisture from pneumatic supply lines in industrial settings. It is intended for inline installation in compressed Air treatment systems where compact, low-maintenance drying is required and operates within typical workshop temperature ranges.

Features and Benefits:


• 200 L/min maximum flow supports moderate throughput pneumatic circuits
• 12.5 bar maximum inlet pressure enables use on higher-pressure supplies
• 1/4 in inlet and outlet with G threads allows standard inline connection
• Operates from 2°C to 50°C to handle varied ambient conditions
• Minimum inlet pressure 3 bar ensures effective membrane performance
• RoHS-compliant construction reduces restricted-substance risks

Applications


• Suitable for controlling moisture in automation tool feeds
• Ideal for protecting solenoid valves and actuators in production lines
• Used with Electronic Assembly Air supplies to reduce condensate-related faults
• Can be used for pneumatic test rigs requiring steady dry Air
• Used for small-scale compressed Air distribution in workshops

What port threading is required for fitting to existing pipework?


The unit uses G-standard threads on both inlet and outlet ports, matching BSP parallel-style connectors.

How Compact is the unit for panel or manifold mounting?


Its overall envelope measures 76mm length and 62mm width, permitting tight inline placement.

What operating pressures will still allow membrane drying?


Drying function is supported at pressures above 3 bar up to a Peak of 12.5 bar.

Which temperature conditions affect performance operationally?


The device is specified for use within a 2°C to 50°C ambient and supply temperature window.

Related links