Festo Membrane Air Dryer Compressed Air Dryer 20 k, MS6-LDM1-1/2-P40

Subtotal (1 unit)*

$3,217.29

(exc. GST)

$3,539.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,217.29

*price indicative

RS Stock No.:
202-3254
Mfr. Part No.:
MS6-LDM1-1/2-P40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Dryer

Sub Type

Membrane Air Dryer

Dew Point

20k

Inlet Port Size

1/2 in G

Maximum Flow Rate

400L/min

Series

MS

Outlet Port Size

1/2 in G

Overall Length

76mm

Minimum Inlet Pressure

3bar

Maximum Inlet Pressure

12.5bar

Outlet Thread Standard

G

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Overall Width

62mm

Overall Height

475mm

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010

COO (Country of Origin):
HU

Festo Compressed Air Dryer, 12.5 Bar, 400L/min Flow Rate - MS6-LDM1-1/2-P40


Optimise the performance of your commercial and industrial pneumatic systems with this compressed air dryer from Festo. It's a pneumatic component that removes water vapour from the compressed air used in pressurised applications, which reduces maintenance downtime and extends the lifespan of your equipment. A wide operating temperature range of +2°C to +50°C makes this device a good choice for use in demanding industrial environments.

• Aluminium die-cast housing and wrought aluminium alloy bowl are resistant to corrosion and wear for an extended lifespan in harsh environments

• High flow rate of 400L/min for use in heavy-duty applications

• Light weight of 1.3kg to reduce strain on equipment

• Wide operating pressure range of 3 to 12.5 bar supports use in low-pressure and high-pressure applications

• Standard G1/2 pneumatic connection on each port for ease of installation

Applications


• Food and beverage industry

• Oil and gas recovery operations

• Pharmaceutical research

How can I ensure the long-term performance of this air dryer?


To ensure reliable performance and prolong the lifespan of the air dryer, you should pre-filter the air using a 0.01μm (micrometre) micro-filter.

Related links