Festo Membrane Air Dryer Compressed Air Dryer -253.15 °C, MS4-LDM1-1/4-P10

Subtotal (1 unit)*

$2,053.11

(exc. GST)

$2,258.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,053.11

*price indicative

RS Stock No.:
202-3158
Mfr. Part No.:
MS4-LDM1-1/4-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Membrane Air Dryer

Product Type

Compressed Air Dryer

Dew Point

-253.15°C

Inlet Port Size

G 1/4

Maximum Flow Rate

100L/min

Series

MS

Outlet Port Size

G 1/4

Overall Length

54mm

Minimum Inlet Pressure

2bar

Maximum Inlet Pressure

12.5bar

Minimum Operating Temperature

2°C

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Overall Width

40mm

Overall Height

345mm

Standards/Approvals

RoHS (Materials note)

COO (Country of Origin):
HU

Festo Compressed Air Dryer, 0.25 Outlet Port Thread Size, 3 to 12.5 Bar Operating Pressure - MS4-LDM1-1/4-P10


Your system can breathe easy with this compressed air dryer from Festo. As it removes moisture and other contaminants from compressed air, it keeps things running smoothly. The unit's housing is made from durable die-cast aluminium so you can rest assured it'll be with you for the long haul. Thanks to a high maximum flow rate of 100L/min, high volumes of air can be dried in a short time, improving the productivity and efficiency of your operation. As it has a maximum operating inlet pressure of 12.5 bar, this device can handle intense inputs, reducing the risk of performance issues.

Features & Benefits


• Wear-free function means no external energy is needed, for improved reliability

• Push-in G1/4 pneumatic connectors offer wide compatibility and quick installation

Applications


• Food and beverage production

• Manufacturing facilities

• Medical devices

How much does this compressed air dryer weigh?


This compressed air dryer weighs 530g, making it a lightweight option that's easy to handle during installation.

What's the benefit of a membrane dryer?


Membrane dryers like this one benefit from reduced maintenance needs when compared to desiccant or refrigerant dryers.

Related links