SMC Air Dryer Compressed Air Dryer -40 °C, IDG50LA-F03

Subtotal (1 unit)*

$3,172.51

(exc. GST)

$3,489.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,172.51

*price indicative

RS Stock No.:
196-4421
Mfr. Part No.:
IDG50LA-F03
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Air Dryer

Product Type

Compressed Air Dryer

Dew Point

-40°C

Inlet Port Size

3/8 in G

Maximum Flow Rate

110L/min

Series

IDG

Outlet Port Size

3/8 in

Overall Length

70mm

Maximum Inlet Pressure

1MPa

Outlet Thread Standard

G

Minimum Operating Temperature

-5°C

Minimum Inlet Pressure

0.3MPa

Maximum Operating Temperature

50°C

Overall Height

330mm

Standards/Approvals

ISO 4414, ISO 10218-1, RoHS, IEC 60204-1

Overall Width

70mm

COO (Country of Origin):
JP
Membrane air dryer series

Energy saving

Single unit style

5 sizes available

Port sizes: 1/4" to ½"

Related links