Festo Compressed Air Dryer -40 °C, PDAD-51-G3/8
- RS Stock No.:
- 288-2900
- Mfr. Part No.:
- PDAD-51-G3/8
- Brand:
- Festo
Subtotal (1 unit)*
$8,161.94
(exc. GST)
$8,978.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,161.94 |
*price indicative
- RS Stock No.:
- 288-2900
- Mfr. Part No.:
- PDAD-51-G3/8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Dryer | |
| Dew Point | -40°C | |
| Inlet Port Size | G 3/8 | |
| Maximum Inlet Pressure | 16bar | |
| Minimum Inlet Pressure | 4bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, VDMA24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Dryer | ||
Dew Point -40°C | ||
Inlet Port Size G 3/8 | ||
Maximum Inlet Pressure 16bar | ||
Minimum Inlet Pressure 4bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010, VDMA24364-B1/B2-L | ||
- COO (Country of Origin):
- GB
The Festo high-quality adsorption dryer ensures reliable operation in various compressed air applications, thanks to its innovative design and top-notch features. With exceptional performance and durability, this dryer is a must-have for industries requir
Vertical or horizontal mounting positions for flexible installation options
Cold regenerating adsorption dryer for efficient air drying
Inlet pressure range of 4 bar to 16 bar for versatile applications
Low power consumption at 24VDC and 230VAC for energy efficiency
Corrosion resistance class CRC 2 for durability in various environments
IP65 protection class and RoHS-compliant materials for long-lasting performance
Related links
- Festo Compressed Air Dryer -40 °C, PDAD-22-G3/8
- Festo Compressed Air Dryer -40 °C, PDAD-09-G3/8
- Festo Compressed Air Dryer -40 °C, PDAD-13-G3/8
- Festo Compressed Air Dryer -40 °C, PDAD-100-G1/2
- Festo Compressed Air Dryer -40 °C, PDAD-73-G1/2
- SMC Air Dryer Compressed Air Dryer -40 °C, IDG50LA-F03
- SMC Membrane Compressed Air Dryer -40 °C, IDG30LA-F03
- Festo Compressed Air Dryer, MS4-LDM1-1/4-P10-Z
