SMC Angle type Pneumatic Actuated Valve 25 mm
- RS Stock No.:
- 288-7010
- Mfr. Part No.:
- XLA-25G-2M9//
- Brand:
- SMC
Subtotal (1 unit)*
$802.36
(exc. GST)
$882.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $802.36 |
*price indicative
- RS Stock No.:
- 288-7010
- Mfr. Part No.:
- XLA-25G-2M9//
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Flange | |
| Valve Type | Angle | |
| Default Valve Position | NC | |
| Inlet Port Size | 25 mm | |
| Return Type | Spring | |
| Outlet Connection Type | Flange | |
| Outlet Port Size | 25 mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Flange | ||
Valve Type Angle | ||
Default Valve Position NC | ||
Inlet Port Size 25 mm | ||
Return Type Spring | ||
Outlet Connection Type Flange | ||
Outlet Port Size 25 mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Aluminium High Vacuum Angle Valves are vacuum regulator with low outgassing. It features an uniform baking temperature with little heavy metal contamination.
Aluminium body
Replaceable bellows
Lightweight and compact
- RS Stock No. 1637370
- Mfr. Part No. VZXF-L-M22C-M-B-G114-290-H3B1-50-7
Each
$439.48
- RS Stock No. 1637376
- Mfr. Part No. VZXF-L-M22C-M-B-G114-290-M1-H3B1T-50-7
Each
$565.11
- RS Stock No. 1637371
- Mfr. Part No. VZXF-L-M22C-M-B-G114-310-M1-V4V4T-50-7
Each
$1,015.76
- RS Stock No. 0341706
- Mfr. Part No. VZXA-A-TS6-50-M6-B1T-8-K-75-20-PR-PM
Each
$1,359.34
Related links
- SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa
- SMC Angle Seat type Pneumatic Actuated Valve, 4 bar
- SMC Air Operated type Vacuum Check Valve, 0.000001 Pa 25
- SMC Air Operated type Vacuum Check Valve, 0.000001 Pa 40
- SMC Air Operated type Vacuum Check Valve, 0.7 MPA 16
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
- SMC Angle Seat type Pneumatic Actuated Valve, 10 bar
- SMC Angle Seat type Pneumatic Actuated Valve, 16 bar











