- RS Stock No.:
- 163-7376
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G114-290-M1-H3B1T-50-7
- Brand:
- Festo
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$550.29
(exc. GST)
$605.32
(inc. GST)
Units | Per unit |
1 + | $550.29 |
- RS Stock No.:
- 163-7376
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G114-290-M1-H3B1T-50-7
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sturdy design
Stainless steel and gunmetal process valves with stainless steel, brass or aluminium actuators
For operating pressures up to 40 bar
Safety position closing
Different actuator sizes and housing materials
Selection of different seat and shaft seals
Flow direction is freely selectable
For liquids, gases and other easily contaminated media
Easy-to-clean design
Stainless steel and gunmetal process valves with stainless steel, brass or aluminium actuators
For operating pressures up to 40 bar
Safety position closing
Different actuator sizes and housing materials
Selection of different seat and shaft seals
Flow direction is freely selectable
For liquids, gases and other easily contaminated media
Easy-to-clean design
Specifications
Attribute | Value |
---|---|
Thread Size | 1-1/4in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 40 bar |
Related links
- RS PRO Butterfly type Pneumatic Actuated Valve 2in
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- RS PRO Pneumatic Actuated Valve 1/2in, 1000 psi
- Festo Angle Seat type Pneumatic Actuated Valve 12 bar
- RS PRO Butterfly type Pneumatic Actuated Valve 3in
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- RS PRO Pneumatic Actuated Valve 2in
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar