TRACO POWER THM 20 DC/DC Converter, 24V dc/ 833 mA, 36V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$91.87

(exc. GST)

$101.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$91.87-
3 - 4$89.572%
5 +$88.184%

*price indicative

RS Stock No.:
165-1239
Distrelec Article No.:
301-06-887
Mfr. Part No.:
THM 20-2415
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

833mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1712000h

Output Voltage Adjustment Range

-10 → +20 %

Number of Pins

6

Isolation Voltage

5kV ac

Maximum Output Power

20W

Package Type

Plastic Case

Series

THM 20

Width

25.4mm

Length

40.6mm

Standards/Approvals

No

Depth

10.2mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW

TRACOPOWER THM 20 Series DC-DC Converter, 24V DC Output Voltage, 20W Power Rating - THM 20-2415


This DC-DC converter delivers a reliable power supply solution, Ideal for automation and medical applications. With dimensions of 1.6 x 1 in, it boasts a 24V DC output and operates within an input voltage range of 18 to 36V DC. This versatility makes it suitable for a wide range of electronic devices requiring a consistent power input.

Features & Benefits


• Provides reinforced isolation with 5000VAC for safety

• Operating temperature ranges from -40°C to +80°C for broad use

• High efficiency rating of 90% minimises energy loss

• Isolated design ensures safety for sensitive electronic circuits

• Through hole mounting type simplifies integration into PCBs

Applications


• Used in medical equipment requiring stringent safety standards

• Ideal for control and measurement devices in various industries

• Suitable for IGBT drivers in high-performance

• Commonly applied in transport systems demanding reliable power

What are the input specifications for optimal operation?


The input voltage should be within the range of 18V to 36V DC, with a nominal input voltage of 24V DC ensuring seamless functionality.

How does this converter manage heat during operation?


It operates effectively across a temperature range of -40°C to +80°C, ensuring stability in varying conditions without overheating.

What types of applications are suitable for this model?


It is designed for use in medical environments, control systems, and transport applications, providing consistent power supply in demanding scenarios.

What safety standards does this converter comply with?


The unit meets stringent medical certification standards, including IEC/EN/ES 60601-1, ensuring it is safe for patient-related applications.

How does the efficiency of this converter affect overall performance?


With a high efficiency rating of 90%, it reduces energy waste, leading to lower operational costs and improved longevity of connected devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy