Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 DN 8

Subtotal (1 unit)*

$442.41

(exc. GST)

$486.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.41

*price indicative

RS Stock No.:
203-6080
Mfr. Part No.:
VZBM-A-1/4"-RP-25-F-3T-B2-PA10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Ball

Inlet Connection Type

Line

Inlet Port Size

DN 8

Return Type

Direct Action

Outlet Connection Type

Threaded

Outlet Port Size

1/4 in

Inlet Thread Standard

EN 10226-1

Maximum Operating Pressure

25 bar

Valve Material

Nickel Plated Brass

Outlet Thread Standard

R

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS

Model Number

8070258

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1/4 in Thread size, 25 bar Maximum Working Pressure - VZBM-A-1/4-RP-25-F-3T-B2-PA10, Numeric Part Number: 8070258


This pneumatic actuated valve is designed for high-performance applications in automation and control systems. It features a compact design with a thread size of 1/4 in and operates effectively under a maximum working pressure of 25 bar. Crafted from nickel-plated brass and equipped with a double-acting actuator, this valve is suitable for use with various media, including compressed air, inert gases, and neutral fluids.

Features & Benefits


• Direct action valve ensures quick response and minimal delays

• 3-way ball valve offers versatile flow direction management

• Rp thread valve design complies with industry standards

• Durability supported by brass housing and chrome-plated ball

Applications


• Utilised in pneumatic control systems for precise flow regulation

• Used for medium handling in industrial automation processes

• Ideal for requiring reliable ball valves in confined spaces

• Serves effectively in environments requiring robust high-pressure solutions

• Suitable for the control of compressed air in manufacturing settings

What types of media can be effectively used with this valve?


The valve is compatible with compressed air, inert gases, water (without water vapour), and other neutral fluids, ensuring diverse application options in industrial environments.

What are the advantages of the pneumatic actuation feature?


Pneumatic actuation provides rapid operation and allows for integration with automated control systems, reducing manual effort and enhancing operational efficiency.

How does the valve ensure reliability under varying temperatures?


With an operating medium temperature range of -20 to 130 °C, the valve maintains functionality across a wide spectrum of conditions, making it suitable for various industrial applications.

What is the significance of the Rp thread design?


The Rp thread design complies with EN 10226-1 standards, facilitating compatibility with standard piping systems and ensuring effective sealing during operation.

What material durability features are included in this valve's design?


Constructed with nickel-plated brass and equipped with HNBR seals, the valve is designed to resist corrosion and wear, extending its lifespan in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy