Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in

Subtotal (1 unit)*

$1,452.49

(exc. GST)

$1,597.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,452.49

*price indicative

RS Stock No.:
203-6037
Mfr. Part No.:
VZBM-A-11/2"-RP-25-F-3T-B2-PB120
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Ball

Inlet Port Size

1.25 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1.25 in

Maximum Operating Pressure

25 bar

Inlet Thread Standard

EN 10226-1

Valve Material

Brass Chrome Plated

Minimum Operating Temperature

-20°C

Outlet Thread Standard

R

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, ISO8573-1:2010

Model Number

8070280

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1-1/2 in Thread size, Ball Valve Type - VZBM-A-11/2-RP-25-F-3T-B2-PB120, Numeric Part Number: 8070280


This pneumatic actuated valve is designed for effective control in various applications, featuring a robust 1-1/2 inch (DN 40) ball design. As a spring return valve, it operates in a normally closed (NC) position, ensuring reliable performance under maximum working pressures of 25 bar. The Rp thread connection facilitates straightforward integration into existing systems, making it ideal for industrial use.

Features & Benefits


• Ball design ensures low flow resistance with reliable sealing

• Spring return mechanism enhances safety in pressure loss scenarios

• Operates efficiently with compressed air and neutral fluids

• Maximum working pressure rating supports demanding industrial environments

• Suitable for diverse media temperatures ranging from -20°C to 130°C

Applications


• Used with pneumatic systems for precise fluid control

• Ideal for controlling compressed air in manufacturing processes

• Suitable for integration in automated machinery setups

• Used in water management systems without vapour

• Applicable in industries requiring inert gas flow management

What is the minimum operating pressure for effective valve performance?


The valve operates efficiently within a pressure range of 5.5 to 8 bar, ensuring optimal performance under varying operational conditions.

Can this valve handle humid environments?


While it can manage media without water vapour, care should be taken in humid conditions. The pressure dew point must be 10 °C lower than the ambient temperature.

What materials are used in its construction?


The housing is made from nickel-plated brass, while seals are composed of HNBR and PTFE. The internal valve components feature chrome-plated brass to enhance durability and resistance.

Is lubricated operation necessary for this valve?


Lubricated operation is possible and may be necessary for long-term performance, especially in specific applications. Regular maintenance can ensure reliability and efficiency.

How does the valve indicate its switching position?


The switching position is indicated by the slot direction, which aligns with the flow direction, ensuring clarity on operational status during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy