- RS Stock No.:
- 203-6056
- Mfr. Part No.:
- VZBM-A-1/2"-RP-25-F-3T-B2-PA10
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$408.42
(exc. GST)
$449.26
(inc. GST)
Units | Per unit |
1 + | $408.42 |
- RS Stock No.:
- 203-6056
- Mfr. Part No.:
- VZBM-A-1/2"-RP-25-F-3T-B2-PA10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZBM ball valve is a 3/2-way, T-shape double acting actuator unit with nominal width 1". The valve is made of brass material. It has a Rp1/2 process valve connection with 25 bar nominal pressure.
Type of actuation = pneumatic
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Valve Type | Ball |
Return Type | Direct Action |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Pneumatic Actuated Valve 1/2in, 1000 psi
- Festo Ball type Pneumatic Actuated Valve 3/8in, 40 bar
- Festo Ball type Pneumatic Actuated Valve 1/4in, 40 bar
- Festo Ball type Pneumatic Actuated Valve 1/4in, 25 bar
- Festo Ball type Pneumatic Actuated Valve 1in, 25 bar
- Valsteam ADCA Pneumatic Actuated Valve 1/2in, 3.5 bar
- Festo Ball type Pneumatic Actuated Valve 3/8in, 25 bar
- Festo Ball type Pneumatic Actuated Valve 1/2in, 40 bar