Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/8 in
- RS Stock No.:
- 203-6022
- Mfr. Part No.:
- VZBM-A-3/8"-RP-25-F-3T-B2-PA10
- Brand:
- Festo
Subtotal (1 unit)*
$413.96
(exc. GST)
$455.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.96 |
*price indicative
- RS Stock No.:
- 203-6022
- Mfr. Part No.:
- VZBM-A-3/8"-RP-25-F-3T-B2-PA10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 3/8 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Direct Action | |
| Outlet Port Size | 3/8 in | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | R | |
| Valve Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Model Number | 8070259 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 3/8 in | ||
Outlet Connection Type Threaded | ||
Return Type Direct Action | ||
Outlet Port Size 3/8 in | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard R | ||
Valve Material Nickel Plated Brass | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Model Number 8070259 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/8 in Thread size, Ball Valve Type - VZBM-A-3/8-RP-25-F-3T-B2-PA10, Numeric Part Number: 8070259
This pneumatic actuated valve is designed for efficient fluid control applications. Featuring a robust 3-way ball valve structure, it operates effectively under maximum working pressures of 25 bar. The valve is suitable for various media, including compressed air and inert gases, ensuring broad applicability in industrial settings.
Features & Benefits
• Designed for pneumatic actuation, offering reliable performance
• Direct action valve facilitates immediate flow control
• Capable of handling maximum medium temperatures of 130°C
• RP threaded valve ensures compatibility with standard connections
• Low corrosion stress classification supports long service life
Applications
• Used with compressed air systems in automation processes
• Suitable for controlling fluid flows in mechanical assemblies
• Enables precise actuation in industrial
What is the maximum ambient temperature this valve can withstand?
The valve can operate in ambient temperatures ranging from -20°C to 80°C, ensuring functionality in various environments.
How does the design of this valve support versatility in installation?
The valve can be installed in any orientation, allowing flexibility in integration within different system layouts.
What materials are used for the construction of the valve?
It features a housing made of nickel-plated brass, while the seals are made of HNBR and PTFE, contributing to its durability and performance.
Which fluids are compatible with this valve?
It is suitable for compressed air, inert gases, water (without water vapour), and neutral fluids, making it versatile for numerous applications.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 DN 8
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 2 in
