Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in
- RS Stock No.:
- 203-5964
- Mfr. Part No.:
- VZBM-A-11/4"-RP-25-F-3T-B2-PA40
- Brand:
- Festo
Subtotal (1 unit)*
$1,025.86
(exc. GST)
$1,128.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,025.86 |
*price indicative
- RS Stock No.:
- 203-5964
- Mfr. Part No.:
- VZBM-A-11/4"-RP-25-F-3T-B2-PA40
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 1.25 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Direct Action | |
| Outlet Port Size | 1.25 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 25 bar | |
| Outlet Thread Standard | R | |
| Valve Material | Nickel Plated Chrome Plated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 8070263 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 1.25 in | ||
Outlet Connection Type Threaded | ||
Return Type Direct Action | ||
Outlet Port Size 1.25 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 25 bar | ||
Outlet Thread Standard R | ||
Valve Material Nickel Plated Chrome Plated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 8070263 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1-1/4 in Thread size, 25 bar Maximum Working Pressure - VZBM-A-11/4-RP-25-F-3T-B2-PA40, Numeric Part Number: 8070263
This pneumatic actuated valve is a robust 3-way ball valve designed for versatile industrial applications. With a thread size of 32mm and a maximum working pressure of 25 bar, this valve facilitates efficient fluid control in various environments. It features a direct action mechanism, ensuring effective performance under demanding conditions and is constructed of nickel-plated brass for enhanced durability.
Features & Benefits
• Direct action actuator promotes quick and accurate valve operation
• Operating medium can function at temperatures between -20°C and 130°C
• Corrosion resistance classification ensures reliability in corrosive environments
• Switching position indicator streamlines monitoring and operation
Applications
• Utilised in pneumatic systems for automation processes
• Suitable for water control without water vapour content
• Effective in compressed air distribution systems
• Effective in managing inert gases in industrial settings
What is the maximum allowable temperature for the operating medium?
The operating medium can reach temperatures as high as 130°C while maintaining effective performance, making it suitable for various industrial applications.
Can this valve be installed in any position?
Yes, the design allows for installation in any orientation, providing flexibility to fit different setups and configurations.
What materials are used in the construction of this valve?
The valve features a housing made from nickel-plated brass, with seals made from HNBR and PTFE, ensuring durability and resistance to wear over time.
How does the valve perform under high pressure?
The valve is rated for a maximum working pressure of 25 bar, making it well-suited for demanding applications that require a high-pressure pneumatic solution.
What types of fluids can the valve handle effectively?
It is compatible with compressed air, inert gases, water (free of water vapour), and other neutral fluids, offering versatility in fluid management.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 DN 8
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 Rp1/4
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
