NSK-RHP SNP30 Pillow Block Bearing -, 30 mm ID

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$120.40

(exc. GST)

$132.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$120.40
5 - 9$118.72
10 +$116.69

*price indicative

RS Stock No.:
785-4839
Mfr. Part No.:
SNP30
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

30mm

Product Type

Pillow Block Bearing

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

10 mm

Length

96mm

Depth

40mm

Mount Hole Centre-to-Centre

76.2mm

Height

83.9mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Short Base Pillow Block


Cast iron self lubricated short base pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Ideal for mounting in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy