NSK-RHP PNP30CR Pillow Block Bearing -, 30 mm ID
- RS Stock No.:
- 232-8631
- Mfr. Part No.:
- PNP30CR
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$211.72
(exc. GST)
$232.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $211.72 |
| 5 + | $208.45 |
*price indicative
- RS Stock No.:
- 232-8631
- Mfr. Part No.:
- PNP30CR
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 30mm | |
| Product Type | Pillow Block Bearing | |
| Material | Stainless Steel | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 14 mm | |
| Length | 162.2mm | |
| Depth | 45.8mm | |
| Mount Hole Centre-to-Centre | 118.9mm | |
| Standards/Approvals | No | |
| Height | 83.9mm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 30mm | ||
Product Type Pillow Block Bearing | ||
Material Stainless Steel | ||
Centre Height 42.9mm | ||
Mount Hole Size 14 mm | ||
Length 162.2mm | ||
Depth 45.8mm | ||
Mount Hole Centre-to-Centre 118.9mm | ||
Standards/Approvals No | ||
Height 83.9mm | ||
RoHS Status: Exempt
Self-Lube Pillow Block Bearing - Corrosion Resistant
Designed specifically for use in industries where frequent thorough wash-downs are necessary, optimum hygiene standards are required and chemical resistance is important over a wide temperature range.
Available in pillow block, two bolt flange configurations and are capable of accomodating initial misalignment whilst mounting
Relubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard
Polypropylene and caps are also available for additional protection to the bearing
Related links
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- NSK-RHP SNP30 Pillow Block Bearing -, 30 mm ID
- NSK-RHP SL30 Pillow Block Bearing -, 30 mm ID
- NSK-RHP LPB30 R Pillow Block Bearing -, 30 mm ID
- NSK-RHP MP30 Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP30 Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP30EC Pillow Block Bearing -, 30 mm ID
- NSK UCT206D1 Pillow Block Bearing -, 30 mm ID









