NSK-RHP SNP40EC Pillow Block Bearing -, 40 mm ID
- RS Stock No.:
- 192-9917
- Mfr. Part No.:
- SNP40EC
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$192.96
(exc. GST)
$212.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $192.96 | - |
| 13 - 24 | $187.58 | 2% |
| 25 + | $182.60 | 5% |
*price indicative
- RS Stock No.:
- 192-9917
- Mfr. Part No.:
- SNP40EC
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | 12 mm | |
| Length | 118mm | |
| Depth | 47mm | |
| Mount Hole Centre-to-Centre | 88.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size 12 mm | ||
Length 118mm | ||
Depth 47mm | ||
Mount Hole Centre-to-Centre 88.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Short Base Pillow Block Housed Bearing unit 40mm Shaft 96.5x88.5mm
Related links
- NSK-RHP SL40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP SNP40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP MP40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP NP40EC Pillow Block Bearing -, 40 mm ID
- NSK-RHP NP40 R Pillow Block Bearing -, 40 mm ID
- NSK UCT208D1 Pillow Block Bearing -, 40 mm ID
- NSK ST40EC Pillow Block Bearing -, 40 mm ID
- NSK ST40 Pillow Block Bearing -, 40 mm ID









