NSK-RHP SL1 1/2 Pillow Block Bearing -, 38.09 mm ID

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $13.05

View bulk pricing options

Subtotal (1 unit)*

$152.74

(exc. GST)

$168.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$152.74-
5 - 9$150.13$13.05
10 +$146.77$59.70

*price indicative

RS Stock No.:
212-8605
Mfr. Part No.:
SL1 1/2
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Pillow Block Bearing

Inside Diameter

38.09mm

Material

Cast Iron

Centre Height

49.2mm

Static Load Rating

122000N

Mount Hole Size

12 mm

Length

180.5mm

Depth

51mm

Dynamic Load Rating

157000N

Mount Hole Centre-to-Centre

148mm

Height

101.6mm

Bore Type

Taper

Standards/Approvals

ISO h6, ISO H7, ISO N7, ISO h9

Limiting Speed

7000rpm

RoHS Status: Exempt

Self-Lube Pillow Block Bearing


Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452

Spherical bearing insert accommodates initial misalignment

Nitrile/fabric seals

Supplied with full fitting instructions

C3 internal radial clearance

Slotted bolt holes

Supplied with

grease nipples.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy