RS PRO Pillow Block Bearing -, 40mm ID

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$69.94

(exc. GST)

$76.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$69.94
6 - 29$68.46
30 +$56.33

*price indicative

RS Stock No.:
750-9046
Mfr. Part No.:
UCPX08
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

40mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

58.7mm

Mount Hole Size

20 mm

Length

222mm

Depth

49.2mm

Overall Height

113mm

Mount Hole Centre-to-Centre

156mm

RoHS Status: Exempt

Two-Bolt Pillow Block - Medium Duty


Two-Bolt Medium Duty Pillow Block Application


Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.


Pillow Blocks - RS


RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.


Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.

Related links