NSK-RHP LPB5/8 Pillow Block Bearing -, 15.87 mm ID

This image is representative of the product range

Subtotal (1 unit)*

$64.08

(exc. GST)

$70.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.08

*price indicative

RS Stock No.:
755-227
Mfr. Part No.:
LPB5/8
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Pillow Block Bearing

Inside Diameter

15.87mm

Material

Galvanised Steel

Centre Height

22.2mm

Mount Hole Size

8 mm

Length

85.7mm

Depth

25.4mm

Mount Hole Centre-to-Centre

68mm

Height

43.2mm

Standards/Approvals

ISO H7ISO N7ISO h6ISO h7ISO h9

RoHS Status: Exempt

Self-Lube Bearing Pillow Blocks


Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts

Quick fit/dismantle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy