SKF FRB 3.5/85 Locating Ring -, 40 mm ID
- RS Stock No.:
- 505-697
- Mfr. Part No.:
- FRB 3.5/85
- Brand:
- SKF
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $1.08
View bulk pricing optionsSubtotal (1 unit)*
$15.43
(exc. GST)
$16.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $15.43 | - |
| 6 - 24 | $15.25 | $1.08 |
| 25 + | $14.96 | $11.75 |
*price indicative
- RS Stock No.:
- 505-697
- Mfr. Part No.:
- FRB 3.5/85
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Locating Ring | |
| Material | Cast Iron | |
| Centre Height | 60mm | |
| Mount Hole Size | 12 mm | |
| Length | 205mm | |
| Depth | 85mm | |
| Mount Hole Centre-to-Centre | 170mm | |
| Standards/Approvals | No | |
| Height | 109mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Locating Ring | ||
Material Cast Iron | ||
Centre Height 60mm | ||
Mount Hole Size 12 mm | ||
Length 205mm | ||
Depth 85mm | ||
Mount Hole Centre-to-Centre 170mm | ||
Standards/Approvals No | ||
Height 109mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SKF Locating Ring, 77mm Inside Diameter, 60mm Centre Height - FRB 3.5/85
This locating ring is a crucial accessory in bearing units, designed to provide reliable support. Constructed from cast iron, it features an inside diameter of 77mm, ensuring optimal fitment in various applications. The product length measures 205mm, while its overall height reaches 109mm, making it suitable for industrial settings.
Features & Benefits
• Offers an inside diameter of 77mm for compatibility
• Constructed from durable cast iron for strength
• Designed as a locating ring accessory for versatile use
• Equipped with a mounting hole size of 12mm for ease of installation
• Includes a depth of 85mm, providing stability
• Lateral dimensions support effective load distribution
Applications
• Used in automation systems to support bearing adjustments
• Ideal for mechanical requiring precise alignment
• Utilised in electrical equipment assemblies for added stability
• Suitable for equipment in industrial processing settings
What specific materials enhance the durability of this ring?
The use of cast iron contributes to its strength and resistance to wear, ensuring longevity in challenging working environments.
How does the mounting hole size facilitate installation?
A mounting hole size of 12mm allows for straightforward fitting onto various machinery, streamlining the assembly process.
What role does the depth of 85mm play in performance?
The depth provides necessary stability when installed, ensuring that it can support the load without compromising performance.
Can this accessory be used in automation applications?
Yes, it serves effectively in automation systems, ensuring precise alignment and integrated support for bearings.
- RS Stock No. 0586853
- Mfr. Part No. FRB 5.5/85
1 Pack of 5
$79.92
- RS Stock No. 0646754
- Mfr. Part No. TASE40-XL-N
Each
$247.22
Related links
- SKF FRB 5.5/85 Locating Ring -, 77 mm ID
- SKF FRB 3.5/52 Locating Ring -, 47 mm ID
- SKF FRB 3.5/72 Bearing Unit Accessory -, 64 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
- SKF FRB 18/180 Locating Ring -, 90 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 12.5/130 Locating Ring -
- SKF FRB 10/120 Locating Ring -, 60 mm ID












