Phoenix Contact MDSTB 2.5/ 8-G Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 2 Row, 1846425
- RS Stock No.:
- 881-2558
- Mfr. Part No.:
- 1846425
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$589.55
(exc. GST)
$648.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $11.791 | $589.55 |
| 250 + | $10.612 | $530.60 |
*price indicative
- RS Stock No.:
- 881-2558
- Mfr. Part No.:
- 1846425
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 42.5mm | |
| Standards/Approvals | VDE, CSA, cULus, REACH, RoHS, UL 94 V-0 | |
| Depth | 26.93mm | |
| Length | 22.1mm | |
| Series | MDSTB 2.5/ 8-G | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Width 42.5mm | ||
Standards/Approvals VDE, CSA, cULus, REACH, RoHS, UL 94 V-0 | ||
Depth 26.93mm | ||
Length 22.1mm | ||
Series MDSTB 2.5/ 8-G | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, number of connections: 16, product range: MDSTB 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1736771, 1736768. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1840052
- Phoenix Contact MDSTB 2.5/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1846755
- Phoenix Contact MDSTB 2.5/ 8-G1 Series Pluggable Terminal Block 5 mm Pitch 1762758
- Phoenix Contact MSTBV 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1753550
- Phoenix Contact MDSTBA 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1846577
- Phoenix Contact MDSTBV 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1845992
- Phoenix Contact MDSTBVA 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1845840
- Phoenix Contact MDSTB 2.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842429
