Phoenix Contact MSTBVA 2.5/8-G-RN Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1944657
- RS Stock No.:
- 856-2953
- Mfr. Part No.:
- 1944657
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$208.05
(exc. GST)
$228.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $4.161 | $208.05 |
| 250 + | $3.745 | $187.25 |
*price indicative
- RS Stock No.:
- 856-2953
- Mfr. Part No.:
- 1944657
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Width | 42mm | |
| Depth | 15.9mm | |
| Series | MSTBVA 2.5/8-G-RN | |
| Length | 8.57mm | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Width 42mm | ||
Depth 15.9mm | ||
Series MSTBVA 2.5/8-G-RN | ||
Length 8.57mm | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MSTBVA 2,5/..-G-RN, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Related links
- Phoenix Contact MSTBVA 2.5/8-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936076
- Phoenix Contact MSTBVA 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755794
- Phoenix Contact MSTBVA 2.5 HC/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924363
- Phoenix Contact MSTBVA 2.5/ 2-G-RN Series Pluggable Terminal Block 5.0 mm Pitch 1944592
- Phoenix Contact MSTBVA 2.5/20-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944770
- Phoenix Contact MSTBVA 2.5/6-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944631
- Phoenix Contact MSTBVA 2.5/12-G-RN Series Pluggable Terminal Block 5.0 mm Pitch 1944699
- Phoenix Contact MSTBVA 2.5/3-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944602
