Phoenix Contact MDSTB 2.5/ 8-G1 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 2 Row, 1762758
- RS Stock No.:
- 882-2700
- Mfr. Part No.:
- 1762758
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$717.55
(exc. GST)
$789.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $14.351 | $717.55 |
| 250 + | $12.916 | $645.80 |
*price indicative
- RS Stock No.:
- 882-2700
- Mfr. Part No.:
- 1762758
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 41.56mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 31.8mm | |
| Length | 22mm | |
| Series | MDSTB 2.5/ 8-G1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Width 41.56mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 31.8mm | ||
Length 22mm | ||
Series MDSTB 2.5/ 8-G1 | ||
- COO (Country of Origin):
- GR
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, number of connections: 16, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/ 8-G1 Series Pluggable Terminal Block 5 mm Pitch 1762907
- Phoenix Contact MDSTB 2.5/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1846755
- Phoenix Contact MDSTB 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1846425
- Phoenix Contact MDSTBV 2.5/ 8-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762567
- Phoenix Contact CCDN 2.5/ 8-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734339
- Phoenix Contact MDSTB 2.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842429
- Phoenix Contact MDSTB 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1840052
- Phoenix Contact CCDN 2.5/ 8-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753190
