Phoenix Contact HC Series Mounting Frame, 4-Contact, 2 Row, 1404221
- RS Stock No.:
- 861-6048
- Mfr. Part No.:
- 1404221
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$18.77
(exc. GST)
$20.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.77 |
*price indicative
- RS Stock No.:
- 861-6048
- Mfr. Part No.:
- 1404221
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Mounting Frame | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Mounting Frame | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
HEAVYCON DIN rail mounting frame, upper part for double locking latch, for HC-CIF...BFWD.. lower parts with double locking latch or for HC-CIF...BFFD.. lower parts, for type B10 contact inserts, with M4 screws with 3 mm Allen screw head, for NS35/7,5 DIN rails
Safe capacitive PE even when connected slightly askew
- RS Stock No. 8616054
- Mfr. Part No. 1404218
Each
$19.14
- RS Stock No. 8616108
- Mfr. Part No. 1404211
Each
$44.04
- RS Stock No. 8615972
- Mfr. Part No. 1404216
Each
$39.26
- RS Stock No. 8616098
- Mfr. Part No. 1404220
Each
$49.03












