Bosch Bi-Metal Accessory 44 mm 1, 40mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

$20.37

(exc. GST)

$22.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.37

*price indicative

RS Stock No.:
673-287
Mfr. Part No.:
2608594578
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Material

Bi-Metal

Sub Type

Accessory

Overall Length

40mm

Number of Pieces

1

Shank Type

Arbour

Finish

White

Drilling Length

40mm

Drill Bit Size

44mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Multi Material Threaded Hole Saw designed for cutting holes in various materials, ensuring reliable performance for diverse applications. This versatile tool is suitable for both professional and DIY tasks, enhancing efficiency with its Durable construction.

Designed for cutting through wood, drywall, metal, and plastic

Durable bi-metal teeth with a special vario tooth design

Compatible with rotary drills and impact drill/drivers

Provides smooth cutting performance across multiple materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy