Phoenix Contact UP 6/8 Series Pluggable Terminal Block, 8-Contact, 8.2 mm Pitch, 1 Row, 3060681
- RS Stock No.:
- 857-0901
- Mfr. Part No.:
- 3060681
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$630.75
(exc. GST)
$693.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | $25.23 | $630.75 |
| 125 + | $22.708 | $567.70 |
*price indicative
- RS Stock No.:
- 857-0901
- Mfr. Part No.:
- 3060681
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 8.2mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 6mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 42.7mm | |
| Series | UP 6/8 | |
| Width | 65.6mm | |
| Standards/Approvals | RoHS | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 8.2mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 6mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 42.7mm | ||
Series UP 6/8 | ||
Width 65.6mm | ||
Standards/Approvals RoHS | ||
Length 21mm | ||
- COO (Country of Origin):
- CN
UP series CLIPLINE COMBI Plugs
The screw plugs can be combined with COMBI terminal blocks with all forms of connection technology and are available in two versions
The COMBI plugs for self-assembly provide solutions that users can implement themselves
The plugs are assembled directly on site by snapping together single-position plug elements
The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
UP Series
Related links
- Phoenix Contact PP-H 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3061635
- Phoenix Contact PPC 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3000700
- Phoenix Contact UP 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3060636
- Phoenix Contact UP 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch, 3060733
- Phoenix Contact UP 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060717
- Phoenix Contact UP 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3060704
- Phoenix Contact UP 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3060762
- Phoenix Contact UP 6/2 Series Pluggable Terminal Block 8.2 mm Pitch 3060623
