Phoenix Contact UP 6/10 Series Pluggable Terminal Block, 10-Contact, 8.2 mm Pitch, 1 Row, 3060704
- RS Stock No.:
- 857-0970
- Mfr. Part No.:
- 3060704
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$939.08
(exc. GST)
$1,032.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | $37.563 | $939.08 |
| 125 + | $33.807 | $845.18 |
*price indicative
- RS Stock No.:
- 857-0970
- Mfr. Part No.:
- 3060704
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Width | 82mm | |
| Series | UP 6/10 | |
| Depth | 42.7mm | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 8.2mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Width 82mm | ||
Series UP 6/10 | ||
Depth 42.7mm | ||
Length 21mm | ||
- COO (Country of Origin):
- CN
UP series CLIPLINE COMBI Plugs
The screw plugs can be combined with COMBI terminal blocks with all forms of connection technology and are available in two versions
The COMBI plugs for self-assembly provide solutions that users can implement themselves
The plugs are assembled directly on site by snapping together single-position plug elements
The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
UP Series
Related links
- Phoenix Contact PP-H 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3061651
- Phoenix Contact PPC 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3000702
- Phoenix Contact UP 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch, 3060733
- Phoenix Contact UP 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060717
- Phoenix Contact UP 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3060762
- Phoenix Contact UP 6/2 Series Pluggable Terminal Block 8.2 mm Pitch 3060623
- Phoenix Contact UP 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3060636
- Phoenix Contact UP 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3060649
