Phoenix Contact, 8.2 mm Pitch, PPC 6/7, Pluggable Terminal Block, Receptacle, Push In Termination, 3000699
- RS Stock No.:
- 857-0866
- Mfr. Part No.:
- 3000699
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-0866
- Mfr. Part No.:
- 3000699
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Receptacle | |
| Pitch | 8.2 mm | |
| Series | PPC 6/7 | |
| Termination Method | Push In | |
| Current Rating | 41A | |
| Voltage Rating | 1 kV | |
| Colour | Grey | |
| Material | PA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Receptacle | ||
Pitch 8.2 mm | ||
Series PPC 6/7 | ||
Termination Method Push In | ||
Current Rating 41A | ||
Voltage Rating 1 kV | ||
Colour Grey | ||
Material PA | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PPC 6/9 Receptacle 3000701
- Phoenix Contact PPC 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch 3000690
- Phoenix Contact PPC 6/1-L BU Series Pluggable Terminal Block 8.2 mm Pitch 3000691
- Phoenix Contact PPC 6/1-L GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3000692
- Phoenix Contact PPC 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3000694
- Phoenix Contact PPC 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3000698
- Phoenix Contact PPC 6/2 Series Pluggable Terminal Block 8.2 mm Pitch 3000693
- Phoenix Contact PPC 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3000695
