Phoenix Contact PPC 6/1-L GNYE Series Pluggable Terminal Block, 1-Contact, 8.2 mm Pitch, 1 Row, 3000692
- RS Stock No.:
- 856-2086
- Mfr. Part No.:
- 3000692
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$243.20
(exc. GST)
$267.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $4.864 | $243.20 |
| 250 + | $4.378 | $218.90 |
*price indicative
- RS Stock No.:
- 856-2086
- Mfr. Part No.:
- 3000692
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Yellow, Green | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Series | PPC 6/1-L GNYE | |
| Width | 8.2mm | |
| Depth | 24.7mm | |
| Length | 47mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 8.2mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Yellow, Green | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Series PPC 6/1-L GNYE | ||
Width 8.2mm | ||
Depth 24.7mm | ||
Length 47mm | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in / plug connection, number of connections: 2, number of positions: 1, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 8.2 mm, height: 24.7 mm, color: green/yellow
Tested for railway applications
Related links
- Phoenix Contact PP-H 6/1-L GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061680
- Phoenix Contact PPC 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch 3000690
- Phoenix Contact PPC 6/1-L BU Series Pluggable Terminal Block 8.2 mm Pitch 3000691
- Phoenix Contact PPC 1.5/S/1-L GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3213373
- Phoenix Contact PPC 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3000694
- Phoenix Contact PPC 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3000695
- Phoenix Contact PPC 6/5 Series Pluggable Terminal Block 8.2 mm Pitch 3000697
- Phoenix Contact PPC 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3000700
