Phoenix Contact PP-H 1.5/S/3 (1GY/1BU/1GNYE) Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 3062113

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$337.90

(exc. GST)

$371.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$6.758$337.90
250 +$6.082$304.10

*price indicative

RS Stock No.:
856-9879
Mfr. Part No.:
3062113
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in

Colour

Green, Blue, Yellow, Grey

Voltage

500V

Length

16.5mm

Series

PP-H 1.5/S/3 (1GY/1BU/1GNYE)

Depth

31.3mm

Width

10.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL

Terminal Block Clipline Series


A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits


• Push in termination method

• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy