Phoenix Contact PP-H 1.5/S/15 Series Pluggable Terminal Block, 15-Contact, 3.5 mm Pitch, 1 Row, 3212646
- RS Stock No.:
- 856-2477
- Mfr. Part No.:
- 3212646
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save $111.25
View bulk pricing optionsSubtotal (1 box of 10 units)*
$222.46
(exc. GST)
$244.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $22.246 | $222.46 | - |
| 50 + | $20.021 | $200.21 | $111.25 |
*price indicative
- RS Stock No.:
- 856-2477
- Mfr. Part No.:
- 3212646
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 500V | |
| Depth | 31.3mm | |
| Length | 16.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS | |
| Series | PP-H 1.5/S/15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 500V | ||
Depth 31.3mm | ||
Length 16.5mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS | ||
Series PP-H 1.5/S/15 | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PP-H 1.5/S/1-M Series Pluggable Terminal Block 3.5 mm Pitch 3212688
- Phoenix Contact PP-H 1.5/S/1-L GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3212675
- Phoenix Contact PP-H 1.5/S/1-L BU Series Pluggable Terminal Block 3.5 mm Pitch 3212662
- Phoenix Contact PP-H 1.5/S/1-M BU Series Pluggable Terminal Block 3.5 mm Pitch 3212691
- Phoenix Contact PP-H 1.5/S/1-M RD Series Pluggable Terminal Block 3.5 mm Pitch 3212692
- Phoenix Contact PP-H 1.5/S/1-M BK Series Pluggable Terminal Block 3.5 mm Pitch 3212694
- Phoenix Contact PP-H 1.5/S/6 Series Pluggable Terminal Block 3.5 mm Pitch 3212552
- Phoenix Contact PP-H 1.5/S/8 Series Pluggable Terminal Block 3.5 mm Pitch 3212578
