- RS Stock No.:
- 856-2351
- Mfr. Part No.:
- 3212620
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 06/06/2024
Added
Price (ex. GST) Each (In a Box of 10)
$29.711
(exc. GST)
$32.682
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $29.711 | $297.11 |
50 + | $26.741 | $267.41 |
*price indicative |
- RS Stock No.:
- 856-2351
- Mfr. Part No.:
- 3212620
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 13, number of positions: 13, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 45.5 mm, height: 31.3 mm, color: gray
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Series | PP-H 1.5/S/13 |
Termination Method | Push In |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Colour | Grey |
Material | PA |
Related links
- Phoenix Contact 6.2 mm Pitch Pluggable Terminal Block Push In Termination
- Phoenix Contact 4 Way Pluggable Terminal Block Push In Termination
- Phoenix Contact 8.2 mm Pitch Pluggable Terminal Block Push In Termination
- Phoenix Contact 1 Way Pluggable Terminal Block Push In Termination
- Phoenix Contact 12 Way Pluggable Terminal Block Push In Termination
- Phoenix Contact 2 Way Pluggable Terminal Block Push In Termination
- Phoenix Contact 6 Way Pluggable Terminal Block Push In Termination
- Phoenix Contact 8 Way Pluggable Terminal Block Push In Termination